890 200 00 | Werma
Permanent light, Ø 150 mm, green, 12-230 V AC/DC, IP65, 890 200 00
NCNR (non cancelable / non returnable)
Signal and alarm beacons, type Werma 890.
High-performance signaling. Low power consumption (25 W), yet high luminosity due to its optimized dome technology. An integral compensation valve prevents the formation of condensed water; Degree of protection: IP 65 for safe outdoor applications. With clamp-type terminals. Quick replacement of the filament bulbs without tools due to the removable dome with bayonet lock. Housing: thermoplastic (ABS), impact-resistant, gray. Dome: translucent polycarbonate. Type 890/895 socket: for E27 light bulb, max. 25 W. Mounting by means of perforations at the rear. Cable side entry with Pg cable gland, or on the rear side with rubber grommet. Please order the light bulbs separately.
Beacon towers with or without glare protection ring, type 890.
With optimized echelon dome for uniform and brilliant luminance. Performance of the signal function can be boosted with a reflector (please order separately). The standard beacon is equipped with a glare protection ring against the influence of extraneous light. That ring can be removed for indoor applications; Operating voltage: 12 to 240 V AC/DC.
Type: 890 200 00, beacon tower with E 27 socket, green
| Filter | Property | Value |
|---|---|---|
| Version | permanent light | |
| Colour | green | |
| Farbe der Beleuchtung | green | |
| Voltage | 12-230 V AC/DC | |
| Degree of protection (IP) | IP65 | |
| diameter | 150 mm | |
| Height | 168 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |