885 310 75 | Werma

Rotating mirror light, Ø 98 mm, 24 V AC/DC, IP65, 885 310 75

Order No.: 36M2355
EAN: 4049787010402
MPN:
885 310 75
885.310.75
Series: 885
885 310 75 Werma Beacons
Image may differ
Technical specifications
Filter Property Value
Version rotating light
Voltage 24 V AC/DC
Rated current 1 mA
Degree of protection (IP) IP65
Installation diameter 25 mm
diameter 98 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No