884 330 60 | Werma
LED rotating light, Ø 142 mm, yellow, 115-230 VAC, IP65, 884 330 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.5301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rotating Beacon Fresnel, 884.330.60, WERMA
Rotating Beacon Fresnel 115-230VAC, yellow.
Features
- Greater signal effect particularly in poor visibility due to 3 Fresnel lenses
- High impact resistance to 20 Joules
- Energy-saving
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 115-230 VAC | |
| Rated current | 95 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 142 mm | |
| Height | 218 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |