884 300 68 | Werma
Rotating beacon, Ø 142 mm, 230 VAC, IP65, 884 300 68
Order No.: 36M2331
EAN: 4049787010747
MPN:
884 300 68
884.300.68
This item is no longer available.
As an alternative, we recommend the following item:
LED rotating light, Ø 142 mm, yellow, 115-230 VAC, IP65, 884 330 60
Order No.: 36M2534
Manufacturer: Werma
per pc. 192.5301 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal lamp | |
| Voltage | 230 VAC | |
| Rated current | 170 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |