883 300 68 | Werma
Rotating mirror light, Ø 142 mm, 230 VAC, IP65, 883 300 68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotating light | |
| Voltage | 230 VAC | |
| Rated current | 170 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |