853 500 66 | Werma

LED permanent light, blue, 48 VAC, IP67, 853 500 66

Order No.: 36M2302
EAN: 4049787024683
MPN:
853 500 66
853.500.66
Series: 853
853 500 66 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.4902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
143.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.4902 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour blue
Farbe der Beleuchtung blue
Voltage 48 VAC
Rated current 35 mA
Degree of protection (IP) IP67
Width 85 mm
Height 85 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No