853 320 55 | Werma
LED-EVS light, yellow, 24 VDC, IP67, 853 320 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.7734 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED-EVS light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 VDC | |
| Rated current | 200 mA | |
| Degree of protection (IP) | IP67 | |
| Width | 85 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |