853 210 55 | Werma
LED double flashing light, green, 24 VDC, IP67, 853 210 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.3386 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED double flashlight | |
| Colour | green | |
| Farbe der Beleuchtung | green | |
| Voltage | 24 VDC | |
| Rated current | 80 mA | |
| Degree of protection (IP) | IP67 | |
| Width | 85 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |