848 410 75 | Werma
LED flashing light element, Ø 52 mm, white, 24 V AC/DC, IP54, 848 410 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.4348 € *
Available: 2 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED blinking light | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 24 V AC/DC | |
| Rated current | 35 mA | |
| Degree of protection (IP) | IP54 | |
| diameter | 52 mm | |
| Height | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |