843 300 55 | Werma
LED permanent light element, Ø 70 mm, yellow, 24 V AC/DC, IP54, 843 300 55
Unit Price (€ / pc.)
51.7412 € *
Available: 5 pcs.
LED Permanent light element, 843 300 55, Werma
LED Permanent light element 24VAC/DC Yellow
Features
- The use of LEDs permits a life duration of up to 50,000 hours
- Four LEDs generate an extremely bright brand of light
- Clear signal effect even in very poor light conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| Degree of protection (IP) | IP54 | |
| diameter | 70 mm | |
| Height | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |