842 500 55 | Werma
Xenon flash light element, Ø 70 mm, blue, 24 VDC, IP54, 842 500 55
NCNR (non cancelable / non returnable)
Signal and alarm beacons, type Werma KombiSIGN 70/71.
Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.
Signal and alarm beacons, type KombiSIGN 70.
Degree of protection: IP 54. Dimensions: A 85, B 184, C 240, D 296, E 352, F 410 mm.
Technical attributes (type, version, color, with/without lamp): 842.500.55, strobe beacon 24 VDC, blue, with lamp
| Filter | Property | Value |
|---|---|---|
| Version | flashlight | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Voltage | 24 VDC | |
| Rated current | 125 mA | |
| Degree of protection (IP) | IP54 | |
| diameter | 70 mm | |
| Height | 66 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |