842 500 54 | Werma
Xenon flash light element, Ø 70 mm, 12 VDC, IP54, 842 500 54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.4122 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flashlight | |
| Voltage | 12 VDC | |
| Rated current | 195 mA | |
| Degree of protection (IP) | IP54 | |
| diameter | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |