842 200 68 | Werma

Xenon flash light element, Ø 70 mm, green, 230 VAC, IP54, 842 200 68

Order No.: 36M2107
EAN: 4049787012864
MPN:
842 200 68
842.200.68
Series: KombiSIGN 70
842 200 68 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.4345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
74.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
74.4345 €
Technical specifications
Filter Property Value
Version flashlight
Colour green
Farbe der Beleuchtung green
Voltage 230 VAC
Rated current 15 mA
Degree of protection (IP) IP54
diameter 70 mm
Height 66 mm
Logistics
Property Value
Customs tariff number 85319000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No