839 152 68 | Werma

Double flashing light, Ø 153 mm, red, 230 VAC, IP67, 839 152 68

Order No.: 36M2085
EAN: 4049787013328
MPN:
839 152 68
839.152.68
Series: 839
839 152 68 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
428.6856 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
428.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
428.6856 €
Technical specifications
Filter Property Value
Version flashlight
Colour red
Farbe der Beleuchtung red
Voltage 230 VAC
Rated current 200 mA
Degree of protection (IP) IP67
diameter 153 mm
Height 189 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No