839 120 68 | Werma

LED rotating light, Ø 153 mm, red, 115-230 VAC, IP67, 839 120 68

Order No.: 36M2083
EAN: 4049787019467
MPN:
839 120 68
839.120.68
Series: 839
839 120 68 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
610.0297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
610.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
610.0297 €
Technical specifications
Filter Property Value
Version LED rotating light
Colour red
Farbe der Beleuchtung red
Voltage 115-230 VAC
Rated current 180 mA
Degree of protection (IP) IP67
diameter 153 mm
Height 189 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No