830 752 68 | Werma

Flashing lamp, Ø 108 mm, 230 VAC, IP54, 830 752 68

Order No.: 36M2065
EAN: 4049787013687
MPN:
830 752 68
830.752.68
Series: 830
830 752 68 Werma Beacons
Image may differ
Technical specifications
Filter Property Value
Version flashlight
Voltage 230 VAC
Rated current 140 mA
Degree of protection (IP) IP54
diameter 108 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No