817 100 54 | Werma

Recessed xenon flashlight, Ø 75 mm, red, 12 VDC, IP65, 817 100 54

Order No.: 36M1891
EAN: 4049787015568
MPN:
817 100 54
817.100.54
Series: 817
817 100 54 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.5847 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
115.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.5847 €
Technical specifications
Filter Property Value
Version flashlight
Colour red
Farbe der Beleuchtung red
Voltage 12 VDC
Rated current 195 mA
Degree of protection (IP) IP65
Installation diameter 37 mm
diameter 75 mm
Height 97 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No