816 310 55 | Werma

Recessed LED flashing light, Ø 75 mm, yellow, 24 V AC/DC, IP65, 816 310 55

Order No.: 36M1884
EAN: 4049787015681
MPN:
816 310 55
816.310.55
Series: 816
816 310 55 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
127.6989 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
127.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
127.6989 €
Technical specifications
Filter Property Value
Version LED blinking light
Colour yellow
Farbe der Beleuchtung yellow
Voltage 24 V AC/DC
Rated current 45 mA
Degree of protection (IP) IP65
Installation diameter 37 mm
diameter 75 mm
Height 97 mm
Logistics
Property Value
Customs tariff number 85311095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No