801 100 67 | Werma
Recessed LED permanent light, Ø 57 mm, red, 115 VAC, IP65, 801 100 67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.0969 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | permanent light | |
| Colour | red | |
| Farbe der Beleuchtung | red | |
| Voltage | 115 VAC | |
| Rated current | 25 mA | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 37 mm | |
| diameter | 57 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |