800 500 00 | Werma

Recessed permanent light, Ø 57 mm, blue, 12-230 V AC/DC, BA15d, IP65, 800 500 00

Order No.: 36M1851
EAN: 4049787017005
MPN:
800 500 00
800.500.00
Series: 800
800 500 00 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.435 €
Technical specifications
Filter Property Value
Version permanent light
Colour blue
Farbe der Beleuchtung blue
Voltage 12-230 V AC/DC
Socket version BA15d
Degree of protection (IP) IP65
Installation diameter 39 mm
diameter 57 mm
Height 85 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85311095
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No