698 320 75 | Werma
LED signal tower, Ø 38 mm, green/red, 24 V AC/DC, IP65, 698 320 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0993 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 698 320 75, Werma
K37cl sr cable EM 24VAC/DC GN/RD
FEATURES
- Pre-assembled signal tower with max. 5 tiers with or without buzzer
- LED permanent light
- Available with M12 plug or cable connection
- Also available in metal finish and clear lens
Technical Data
- Rated current: 70 mA
- Colour: green/red
- Installation diameter: 38 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | clear | |
| Farbe der Beleuchtung | green/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 70 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 38 mm | |
| Height | 141 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |