697 020 55 | Werma
LED signal tower, 24 VDC, IP65, 697 020 55
Signal and alarm beacons, type Werma Kompakt 71.
Ready to use LED permanent beacon as twin beacon tower; Features: useful life up to 70000 h, different color combinations for base/bracket mounting. Supports operation with PLC. Operating voltage: 24 VDC. Current consumption: 40 mA/beacon level. Inrush current: max. 500 mA that can be controlled by a PLC. Connection: 2.5 mm² screw terminals. Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C.
Dual color beacons, type 697.
Dimensions: D 70, H 138 mm.
Technical attributes (type, installation, color): 697.020.55, base/bracket mounting, red/yellow
| Filter | Property | Value |
|---|---|---|
| Version | permanent light | |
| Voltage | 24 VDC | |
| Rated current | 40 mA | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |