694 010 55 | Werma
LED signal tower, Ø 42 mm, green/red, 24 VDC, IP65, 694 010 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
369.0309 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 694 010 55, Werma
Signal tower deSIGN42 EM 24VDC GN/RD
FEATURES
- Robust signal tower with high-grade stainless steel housing
- Clear lenses ensure signal effect even in direct sunlight
- Three colour combinations
Technical Data
- Rated current: 50 mA
- Colour: green/red
- Installation diameter: 42 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal tower | |
| Colour | clear | |
| Farbe der Beleuchtung | green/red | |
| Voltage | 24 VDC | |
| Rated current | 70 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 42 mm | |
| Height | 226 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |