690 330 55 | Werma
LED signal tower, green/yellow/red, 24 VDC, IP65, 690 330 55
NCNR (non cancelable / non returnable)
Signal and alarm beacons, type Werma VarioSIGN.
Actuated by signal input. The light element can be mounted in vertical (facing up or down) or horizontal position; Rated voltage: 24 VDC. Housing: PC/ABS blend, black. Lens: PC, transparent. Mounting: floor mount. Connection: screw terminals, max. 1.5 mm². Degree of protection: IP 65. Operating temperatures: –30 °C to +50 °C.
Permanent red, yellow and green light.
Default color arrangement by three sections; Current consumption optical/acoustic system: 55 mA per level/20 mA.
Technical attributes (type, lighting mode, with/without acoustic signal): 690.330.55, single-sided, no acoustic signal
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | clear | |
| Farbe der Beleuchtung | green/yellow/red | |
| Voltage | 24 VDC | |
| Rated current | 55 mA | |
| Degree of protection (IP) | IP65 | |
| Length | 90 mm | |
| Width | 62 mm | |
| Height | 220 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |