656 100 02 | Werma
LED signal tower, Ø 85 mm, 24 VDC, IP66, 656 100 02
Unit Price (€ / pc.)
407.2656 € *
Standard delivery time from the manufacturer is: On Request
Acoustic Signal Transmitter, 656 100 02, Werma
ClearSIGN BM 24VDC MC
FEATURES
- Pre-assembled signal tower with 4 tiers
- Homogenous light effect
- Unobtrusive design
- IO Link version with many application possibilities
Technical Data
- Rated current: 385 mA
- Colour: >1 million colors
- Installation diameter: 85 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP66 | |
Voltage | 24 VDC | |
Rated current | 385 mA | |
Version | LED permanent light | |
Height | 320 mm | |
diameter | 85 mm | |
Colour | clear |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |