649 240 02 | Werma
LED signal tower, Ø 70 mm, green/yellow/red, 24 V AC/DC, IP65, 649 240 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.1292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Acoustic Signal Transmitter, 649 240 02, Werma
Signal tower KS71 BWM 24VAC/DC GN/YE/RD
FEATURES
- High runner product under one part number
- Reduction of variants
- At any time possible to retrofit an element (e.g. audible element)
Technical Data
- Rated current: 90 mA
- Colour: green/yellow/red
- Installation diameter: 70 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | green/yellow/red | |
| Farbe der Beleuchtung | green/yellow/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 90 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 212 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |