647 320 55 | Werma
Led flashlight element, Ø 70 mm, yellow, 24 V AC/DC, IP65, 647 320 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.6713 € *
Available: 15 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flash/EVS flash | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 80 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |