647 240 55 | Werma
Led flashlight element, Ø 70 mm, green, 24 VDC, IP65, 647 240 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.4678 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flash/EVS flash | |
| Colour | clear | |
| Farbe der Beleuchtung | green | |
| Voltage | 24 VDC | |
| Rated current | 80 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |