644 520 55 | Werma
Led flashlight element, Ø 70 mm, blue, 24 VDC, IP65, 644 520 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.2835 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flashlight | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Voltage | 24 VDC | |
| Rated current | 30 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |