644 500 68 | Werma

LED permanent light element, Ø 70 mm, blue, 230 VAC, IP65, 644 500 68

Order No.: 36M1698
EAN: 4049787018248
MPN:
644 500 68
644.500.68
Series: KombiSIGN 71
644 500 68 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.7332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.7332 €
Technical specifications
Filter Property Value
Version LED permanent light
Colour blue
Farbe der Beleuchtung blue
Voltage 230 VAC
Rated current 35 mA
Degree of protection (IP) IP65
diameter 70 mm
Height 66 mm
Logistics
Property Value
Customs tariff number 85319000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No