644 400 75 | Werma
LED permanent light element, Ø 70 mm, white, 24 V AC/DC, IP65, 644 400 75
NCNR (non cancelable / non returnable)
Signal and alarm beacons, type Werma KombiSIGN 70/71.
Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.
Signal and alarm beacons, type KombiSIGN 71.
Degree of protection: IP 65. Dimensions: A 86, B 180, C 236, D 292, E 348, F 408 mm.
Technical attributes (type, version, color, with/without lamp): 644.400.75, LED permanent beacon, 24 VUC, clear, with lamp
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 66 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |