643 100 67 | Werma

Xenon flash light element, Ø 70 mm, red, 115 VAC, IP65, 643 100 67

Order No.: 36M1641
EAN: 4049787004692
MPN:
643 100 67
643.100.67
Series: KombiSIGN 71
643 100 67 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.0101 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
64.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.0101 €
Technical specifications
Filter Property Value
Version flashlight
Colour red
Farbe der Beleuchtung red
Voltage 115 VAC
Rated current 22 mA
Degree of protection (IP) IP65
diameter 70 mm
Height 66 mm
Logistics
Property Value
Customs tariff number 85319000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No