641 500 00 | Werma
Permanent light element, Ø 70 mm, blue, 12-230 V AC/DC, BA15d, IP65, 641 500 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8258 € *
Standard delivery time from the manufacturer is: 2 Weeks
Permanent light, 641 500 00, WERMA
Permanent light element 12-230 VAC/DC.
Benefits
- Clear signalling even in low light conditions
- 50000 h of service life
- High degree of protection
Technical Data
- Version: Permanent light
- Degree of protection (IP): IP65
- Color: blue
- Voltage rating (DC): 24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | permanent light | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Voltage | 12-230 V AC/DC | |
| Socket version | BA15d | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |