63452055 | Werma
LED flashlight, Ø 40 mm, blue, 24 VDC, IP66/IP69K, 63452055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.1505 € *
Standard delivery time from the manufacturer is: On Request
Signal tower element, 634.520.55, Werma
No more blind spots thanks to 360° radiation of the OmniView dome. The 634.520.55 TwinFLASH combines LED flash and LED EVS in one element.
Features
- The right column for every application, thanks to DesignLOOK and ClassicLOOk
- Twin elements combine two light-image functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flashlight | |
| Colour | blue | |
| Farbe der Beleuchtung | blue | |
| Voltage | 24 VDC | |
| Rated current | 65 mA | |
| Degree of protection (IP) | IP66/IP69K | |
| diameter | 40 mm | |
| Height | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |