63423075 | Werma
LED permanent/flashing light, Ø 40 mm, green, 24 V AC/DC, IP66/IP69K, 63423075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3438 € *
Standard delivery time from the manufacturer is: On Request
Signal tower element, 634.230.75, Werma
No more blind spots thanks to 360° radiation of the OmniView dome. The 634.230.75 TwinFLASH combines LED flash and LED EVS in one element.
Features
- The right column for every application, thanks to DesignLOOK and ClassicLOOk
- Twin elements combine two light-image functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent/blinking light | |
| Colour | clear | |
| Farbe der Beleuchtung | green | |
| Voltage | 24 V AC/DC | |
| Rated current | 40 mA | |
| Degree of protection (IP) | IP66/IP69K | |
| diameter | 40 mm | |
| Height | 59 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |