300 100 17 | Werma
Light strip, multicoloured, 24 VDC, IP54/IP65, 300 100 17
Order No.: 36M2699
MPN:
300 100 17
300.100.17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.495 € *
Available: 1 pcs.
LineLIGHT Fusion, 30010017, Werma
Fully integrated signalling that seamlessly integrates into the main product.
Features
- With permanent light and homogeneous illumination
- Multicolour variant offers up to seven colours in one beacon: red
- Connection via a pre-assembled M12 plug
- Screw mounting using a clip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | recessed light | |
| Colour | black | |
| Farbe der Beleuchtung | multicoloured | |
| Voltage | 24 VDC | |
| Rated current | 210 mA | |
| Degree of protection (IP) | IP54/IP65 | |
| Length | 345 mm | |
| Width | 33 mm | |
| Height | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |