280 470 55 | Werma
LED obstruction light, Ø 142 mm, red, 24 VDC, IP65, 280 470 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
371.1848 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | clear | |
| Farbe der Beleuchtung | red | |
| Voltage | 24 VDC | |
| Rated current | 500 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 142 mm | |
| Height | 218 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |