26244060 | Werma
LED rotating light, Ø 120 mm, white, 115-230 VAC, IP66, 26244060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.1649 € *
Standard delivery time from the manufacturer is: On Request
LED rotating beacon, 262.440.60, Werma
Large LED rotating beacon with flexible signalling over long distances (> 20 m distance).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating light | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 115-230 VAC | |
| Rated current | 170 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 120 mm | |
| Height | 173 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |