26242070 | Werma
LED flashlight, Ø 120 mm, white, 12-24 V AC/DC, IP66, 26242070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
244.1642 € *
Standard delivery time from the manufacturer is: On Request
LED light, 262.420.70, Werma
Large LED luminaire with flexible signalling over long distances (> 20 m distance). Two illuminated images in one product (flashing light and EVS flash).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flashlight | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 12-24 V AC/DC | |
| Rated current | 760 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 120 mm | |
| Height | 173 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |