26232060 | Werma
LED permanent/flashing light, Ø 120 mm, yellow, 115-230 VAC, IP66, 26232060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.1241 € *
Standard delivery time from the manufacturer is: On Request
LED light, 262.320.60, Werma
Large LED luminaire with flexible signalling over long distances (> 20 m distance). Two luminous images in one product (continuous and flashing light).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent/flashing light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 115-230 VAC | |
| Rated current | 165 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 120 mm | |
| Height | 173 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |