261 440 70 | Werma
LED surface mounted light all around, Ø 85 mm, white, 12-24 V AC/DC, IP66, 261 440 70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.5985 € *
Available: 1 pcs.
Beacon sounder, 261.440.70, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED rotating light | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 12-24 V AC/DC | |
| Rated current | 120 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 85 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |