261 320 60 | Werma
LED surface mounted luminaire TwinFLASH, Ø 85 mm, yellow, 115-230 VAC, IP66, 261 320 60
No longer available from manufacturer
Unit Price (€ / pc.)
120.4161 € *
Available: 4 pcs.
Beacon sounder, 261.320.60, WERMA
EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED flash/EVS flash | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 115-230 VAC | |
| Rated current | 100 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 85 mm | |
| Height | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85311095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |