260 410 60 | Werma
LED surface mounted luminaire TwinLIGHT, Ø 62 mm, white, 115-230 VAC, IP66, 260 410 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3917 € *
Available: 2 pcs.
Beacon, 260.410.60, Werma
Beacon, Mini TwinLIGHT 115-230VA, clear. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent/blinking light | |
| Colour | clear | |
| Farbe der Beleuchtung | white | |
| Voltage | 115-230 VAC | |
| Rated current | 40 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 62 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |