260 310 75 | Werma
LED surface mounted luminaire TwinLIGHT, Ø 62 mm, yellow, 24 V AC/DC, IP66, 260 310 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4417 € *
Standard delivery time from the manufacturer is: 2 Weeks
Beacon, 260.310.75, Werma
Beacon, Mini TwinLIGHT 24VAC/D, yellow. EvoSIGNAL is the new standard solution in the field of signaling, which is modular, simple and clear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent/blinking light | |
| Colour | yellow | |
| Farbe der Beleuchtung | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 72 mA | |
| Degree of protection (IP) | IP66 | |
| diameter | 62 mm | |
| Height | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |