241.420.55 | Werma
Recessed LED light, Ø 35 mm, yellow/green/red, 24 VDC, IP69K, 241.420.55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2386 € *
Available: 2 pcs.
LED installation beacon, 241.420.55, Werma
Features
- Compact LED installation beacon with permanent light and 35 mm diameter
- The tricolour version combines the most common colours, red, yellow and green, in a single signal device
- The beacon is driven via a pre-assembled M12 plug
- High safety due to UL approval and IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal light | |
| Colour | white | |
| Farbe der Beleuchtung | yellow/green/red | |
| Voltage | 24 VDC | |
| Rated current | 20 mA | |
| Degree of protection (IP) | IP69K | |
| diameter | 35 mm | |
| Height | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |