241.320.50 | Werma
Recessed LED light, Ø 35 mm, red, yellow, green, white, blue, purple, turquoise, 10-30 VDC, IP69K, 241.320.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.7649 € *
Standard delivery time from the manufacturer is: 2 Weeks
LED installation beacon, 241.320.50, Werma
Features
- Compact LED installation beacon with permanent light and 35 mm diameter
- The multicolour version offers up to seven colours in a single beacon: red, yellow, green, white, blue, violet and turquoise
- The beacon is driven via a pre-assembled M12 plug
- High safety due to UL approval and IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal light | |
| Colour | white | |
| Farbe der Beleuchtung | red, yellow, green, white, blue, purple, turquoise | |
| Voltage | 10-30 VDC | |
| Rated current | 30 mA | |
| Degree of protection (IP) | IP69K | |
| diameter | 35 mm | |
| Height | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |