240 160 55 | Werma

Recessed light, Ø 55 mm, multicoloured, 24 VDC, IP65/IP69K, 240 160 55

Order No.: 36M2697
MPN:
240 160 55
240.160.55
Series: MC55
240 160 55 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.6465 € *
Available: 1 pcs.
Total Price:
139.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
139.6465 €

Mini installation beacon , 24016055, Werma

LED Installation beacon with touch function for individual configuration.

Features

  • Functionality programmable with WERMA configuration software
  • Display of statuses in machine housing or on control cabinets
  • Configurable time-based escalation
  • Easy configuration of push-button or switch
Technical specifications
Filter Property Value
Version recessed light
Colour black
Farbe der Beleuchtung multicoloured
Voltage 24 VDC
Rated current 60 mA
Degree of protection (IP) IP65/IP69K
diameter 55 mm
Height 79 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes