240 110 50 | Werma
Recessed LED light, Ø 55 mm, turquoise/purple/blue/white/green/yellow/red, 10-30 VDC, IP65, 240 110 50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.7649 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multicolour signal, 240.110.50, Werma
RGB blinking buzzer, compact LED installation beacon with permanent/flashing light and an attention-grabbing buzzer. The multicolour versions offers up to seven colours in a single beacon: red, yellow, white, blue, violet and turquoise.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent/blinking light | |
| Colour | clear | |
| Farbe der Beleuchtung | turquoise/purple/blue/white/green/yellow/red | |
| Voltage | 10-30 VDC | |
| Rated current | 60 mA | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 30 mm | |
| diameter | 55 mm | |
| Height | 71 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |