239 780 55 | Werma
Recessed LED light, Ø 50 mm, blue/green/red/white/yellow, 24 VDC, 239 780 55
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.3266 € *
Standard delivery time from the manufacturer is: 2 Weeks
AS-i-LED signal beacons, type Werma 239.
Capable of signaling several states, with five colors, color control via AS interface; Voltage: 24 VDC. Current consumption: max. 100 mA. Signal view: LED permanent beacon. For panel mounting. Connection: Plug-in with screw terminals, max. 1.5 mm² fine wire. Degree of protection: IP 65. Operating temperatures: –20 to +50 °C.
Type: 239 780 55, LED signal beacon
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | clear | |
| Farbe der Beleuchtung | blue/green/red/white/yellow | |
| Voltage | 24 VDC | |
| Rated current | 100 mA | |
| Installation diameter | 22.5 mm | |
| diameter | 50 mm | |
| Height | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |