231 400 54 | Werma
Recessed LED light, Ø 29 mm, white, 12 VDC, IP65, 231 400 54
Unit Price (€ / pc.)
113.4427 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Installation diameter | 20.5 mm | |
Degree of protection (IP) | IP65 | |
Voltage | 12 VDC | |
Rated current | 80 mA | |
Version | LED permanent light | |
Farbe der Beleuchtung | white | |
Height | 152 mm | |
diameter | 29 mm | |
Colour | clear |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |